-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8893
|
Newark | Mux/Demux, Dual, 4 Ch, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:350Ohm, Supply Voltage Range:3V To 15V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nexperia HEF4052BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5417 |
|
$0.2190 | Buy Now |
DISTI #
27AC6288
|
Newark | Hef4052Bt/Sot109/So16 Rohs Compliant: Yes |Nexperia HEF4052BT,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1750 | Buy Now |
DISTI #
97W2204
|
Newark | Mux/Demux, Dual, 4 Ch, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:4Circuits, On State Resistance Max:350Ohm, Supply Voltage Range:3V To 14V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nexperia HEF4052BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1500 | Buy Now |
DISTI #
1727-6411-1-ND
|
DigiKey | IC SWITCH SP4T X 2 155OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15623 In Stock |
|
$0.1394 / $0.4900 | Buy Now |
DISTI #
HEF4052BT,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 4:1/Dual 1:4 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4052BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1122 / $0.1339 | Buy Now |
DISTI #
HEF4052BT,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 4:1/Dual 1:4 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4052BT,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1339 | Buy Now |
DISTI #
771-HEF4052BT653
|
Mouser Electronics | Multiplexer Switch ICs HEF4052BT/SOT109/SO16 RoHS: Compliant | 49586 |
|
$0.1330 / $0.3500 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
HEF4052BT,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 4:1/Dual 1:4 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4052BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1122 / $0.1339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4052BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4052BT,653
Nexperia
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 85 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4052BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4052BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4052M013TR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-20 | STMicroelectronics | HEF4052BT,653 vs HCF4052M013TR |
933372950013 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | HEF4052BT,653 vs 933372950013 |
HEF4052BT-T | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | HEF4052BT,653 vs HEF4052BT-T |
HEF4052BT,013 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4052BT,653 vs HEF4052BT,013 |
CD4052BM | 20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125 | Texas Instruments | HEF4052BT,653 vs CD4052BM |
CD4052BM | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Harris Semiconductor | HEF4052BT,653 vs CD4052BM |
933372950013 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | HEF4052BT,653 vs 933372950013 |
HEF4052BT,652 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4052BT,653 vs HEF4052BT,652 |
HEF4052BT-Q100 | Differential Multiplexer | Nexperia | HEF4052BT,653 vs HEF4052BT-Q100 |
CD4052BCM | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | HEF4052BT,653 vs CD4052BCM |