-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4060BT,652
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO Bulk - Bulk (Alt: HEF4060BT,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 323 |
|
RFQ | |
|
Rochester Electronics | HEF4060BT - Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18565 |
|
$0.1720 / $0.2023 | Buy Now |
DISTI #
HEF4060BT,652
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO Bulk - Bulk (Alt: HEF4060BT,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 323 |
|
RFQ | |
DISTI #
HEF4060BT,652
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO Bulk - Bulk (Alt: HEF4060BT,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 323 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Negative Edge 3V~15V 14 1 30MHz SOP-16 Counters / Dividers ROHS | 115 |
|
$0.2384 / $0.4373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4060BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4060BT,652
Nexperia
HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 420 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for HEF4060BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4060BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4060BT | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,652 vs HEC4060BT |
HCF4020M013TR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | HEF4060BT,652 vs HCF4020M013TR |
HEC4060BT,112 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,652 vs HEC4060BT,112 |
933567150652 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4060BT,652 vs 933567150652 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator SOP 16-Pin | NXP Semiconductors | HEF4060BT,652 vs HEF4060BT,653 |
HEC4060BT | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4060BT,652 vs HEC4060BT |
HEF4060BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,652 vs HEF4060BTD-T |
933567150653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter | NXP Semiconductors | HEF4060BT,652 vs 933567150653 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | HEF4060BT,652 vs HEF4060BT,653 |
935200650118 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,652 vs 935200650118 |