-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4066BT,652
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC T/R - Bulk (Alt: HEF4066BT,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 5460 |
|
RFQ | |
|
Rochester Electronics | HEF4066BT - SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59995 |
|
$0.1196 / $0.1407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4066BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4066BT,652
Nexperia
HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4066BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4066BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BM96E4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BM96E4 |
CD4066BCM | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | HEF4066BT,652 vs CD4066BCM |
CD4066BME4 | CMOS Quad Bilateral Switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BME4 |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4066BT,652 vs HEF4066BT,653 |
CD4066BMTE4 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | HEF4066BT,652 vs CD4066BMTE4 |
CD4066BQDRQ1 | Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BQDRQ1 |
CD4066BMTG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4066BT,652 vs CD4066BMTG4 |
CD4066BCMX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HEF4066BT,652 vs CD4066BCMX |
HEF4066BT | SPST | Nexperia | HEF4066BT,652 vs HEF4066BT |
HEF4066BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | HEF4066BT,652 vs HEF4066BT |