-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1294
|
Newark | Analogue Switch, 14 Rohs Compliant: Yes |Nexperia HEF4066BT,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12766 |
|
$0.1750 / $0.4580 | Buy Now |
DISTI #
97W2209
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 175 Ohm, 3V To 15V, Soic, 14 Rohs Compliant: Yes |Nexperia HEF4066BT,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
26AC0134
|
Newark | Hef4066Bt/Sot108/So14 Rohs Compliant: Yes |Nexperia HEF4066BT,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
1727-3071-1-ND
|
DigiKey | IC SWITCH SPST-NOX4 155OHM 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15879 In Stock |
|
$0.1355 / $0.4000 | Buy Now |
DISTI #
HEF4066BT,653
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: HEF4066BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000 |
|
$0.0943 / $0.1122 | Buy Now |
DISTI #
771-HEF4066BTD-T
|
Mouser Electronics | Analog Switch ICs HEF4066BT/SOT108/SO14 RoHS: Compliant | 14134 |
|
$0.1020 / $0.4300 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 102500Reel |
|
$0.0939 / $0.1060 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 77500Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
80307759
|
Verical | Analog Switch Quad SPST 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2204 | Americas - 30000 |
|
$0.1212 / $0.1511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4066BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4066BT,653
Nexperia
HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4066BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4066BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4066BT,652 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4066BT,653 vs HEF4066BT,652 |