There are no models available for this part yet.
Overview of HEF4066BT by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for HEF4066BT by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 163 |
|
$0.3600 / $0.6000 | Buy Now | ||
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 85 |
|
$0.2400 / $0.3600 | Buy Now | ||
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 82 |
|
$0.7723 / $1.5445 | Buy Now | ||
ComSIT USA | SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 342 |
|
RFQ |
CAD Models for HEF4066BT by Philips Semiconductors
Part Data Attributes for HEF4066BT by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Normal Position
|
NO
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
On-state Resistance-Max (Ron)
|
2500 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for HEF4066BT
-
PIC18F25K42-I/SSMicrocontrollers
-
HEF4051BTMultiplexers or Switches
-
ADS1220IPWRAnalog to Digital Converters
-
ISOW7842DWEOther Analog ICs
-
TLV2376IDROperational Amplifiers
-
NCV8402ADDR2GPeripheral Drivers
-
CSD95377Q4MSwitching Regulator or Controllers
-
AD5531BRUZDigital to Analog Converters
-
2SK2543Power Field-Effect Transistors