Signal Circuits
HEF4067BT-T
NXP Semiconductors
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24

Overview of HEF4067BT-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Healthcare Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for HEF4067BT-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4067BT-T by NXP Semiconductors

HEF4067BT-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Number of Channels
16
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
25 Ω
On-state Resistance-Max (Ron)
2500 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
435 ns
Switch-on Time-Max
340 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HEF4067BT-T
    NXP Semiconductors
    16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24
    VS

Alternate Parts for HEF4067BT-T

This table gives cross-reference parts and alternative options found for HEF4067BT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933372980652 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia HEF4067BT-T vs 933372980652
HEF4067BT,653 HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors HEF4067BT-T vs HEF4067BT,653
933372980652 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 NXP Semiconductors HEF4067BT-T vs 933372980652
HEF4067BT,653 HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin Nexperia HEF4067BT-T vs HEF4067BT,653
HEF4067BT,652 HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin Nexperia HEF4067BT-T vs HEF4067BT,652
HEF4067BT 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 NXP Semiconductors HEF4067BT-T vs HEF4067BT
Part Number Description Manufacturer Compare
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments HEF4067BT-T vs CD74HC4067MG4
933715680118 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia HEF4067BT-T vs 933715680118
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments HEF4067BT-T vs CD74HC4067M96
CD4067BEE4 CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 Texas Instruments HEF4067BT-T vs CD4067BEE4
CD4067BM96 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments HEF4067BT-T vs CD4067BM96
CD4067BF3A CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 Texas Instruments HEF4067BT-T vs CD4067BF3A
CD4067BD3 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 Harris Semiconductor HEF4067BT-T vs CD4067BD3
74HCT4067D,118 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors HEF4067BT-T vs 74HCT4067D,118
MC14067BDWR2G 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL onsemi HEF4067BT-T vs MC14067BDWR2G
HEF4067BPB 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 NXP Semiconductors HEF4067BT-T vs HEF4067BPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4067BT-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4067BT-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4067BT-T would you like to use for your alert(s)?
  • Please alert me when HEF4067BT-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4067BT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4067BT-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4067BT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4067BT-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4067BT-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: