Part Details for HEF4511BT by NXP Semiconductors
Overview of HEF4511BT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4511BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 618 |
|
RFQ |
Part Details for HEF4511BT
HEF4511BT CAD Models
HEF4511BT Part Data Attributes
|
HEF4511BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4511BT
NXP Semiconductors
IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 20MA @ VOH = 2.5V | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4511BT
This table gives cross-reference parts and alternative options found for HEF4511BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4511BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4511BT-T | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver | NXP Semiconductors | HEF4511BT vs HEF4511BT-T |