Part Details for HEF4512BDB by NXP Semiconductors
Overview of HEF4512BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4512BDB
HEF4512BDB CAD Models
HEF4512BDB Part Data Attributes
|
HEF4512BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4512BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4512BDB
This table gives cross-reference parts and alternative options found for HEF4512BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4512BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4512BD | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BDB vs HEF4512BD |
4512BDM | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | HEF4512BDB vs 4512BDM |
HEF4512BP | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BDB vs HEF4512BP |
HCC4512BF | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | HEF4512BDB vs HCC4512BF |
5962R9666702VEC | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | HEF4512BDB vs 5962R9666702VEC |
34512DC | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | HEF4512BDB vs 34512DC |
5962-01-249-4971 | Multiplexer/Demultiplexer | Renesas Electronics Corporation | HEF4512BDB vs 5962-01-249-4971 |
CD4512BMN | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HEF4512BDB vs CD4512BMN |
4512BDCQR | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | HEF4512BDB vs 4512BDCQR |
5962R9666702VEX | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4512BDB vs 5962R9666702VEX |