-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4541B - Programmable timer@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1302
|
Newark | Ic, 4000 Locmos, Smd, 4541, Soic14, Frequency:100Khz, Supply Voltage Min:5V, Supply Voltage Max:15V, Digital Ic Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:70°C, Product Range:-, Rohs Compliant: Yes |Nexperia HEF4541BT,512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | HEF4541B Series 15 V 36 MHz Surface Mount Programmable Timer Clock - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3420 Package Multiple: 57 | 0 |
|
$0.3950 | Buy Now |
DISTI #
1085296
|
element14 Asia-Pacific | IC, 4000 LOCMOS, SMD, 4541, SOIC14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2591 / $0.6406 | Buy Now |
DISTI #
1085296
|
Farnell | IC, 4000 LOCMOS, SMD, 4541, SOIC14 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.7488 / $0.8576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4541BT,512
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4541BT,512
Nexperia
HEF4541B - Programmable timer@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
External Data Bus Width | ||
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for HEF4541BT,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4541BT,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4541BT-T | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, Timer or RTC | NXP Semiconductors | HEF4541BT,512 vs HEF4541BT-T |
MC14541BDR2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4541BT,512 vs MC14541BDR2 |
MC14541BD | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4541BT,512 vs MC14541BD |
HEF4541BT/T3 | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | HEF4541BT,512 vs HEF4541BT/T3 |