Part Details for HEF4555BPB by NXP Semiconductors
Overview of HEF4555BPB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HEF4555BPB
HEF4555BPB CAD Models
HEF4555BPB Part Data Attributes
|
HEF4555BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BPB
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HEF4555BPB
This table gives cross-reference parts and alternative options found for HEF4555BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14555BCPDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | HEF4555BPB vs MC14555BCPDS |
CD4555BFMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | HEF4555BPB vs CD4555BFMSR |
HEF4555BDB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | HEF4555BPB vs HEF4555BDB |
MC14555BCP | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HEF4555BPB vs MC14555BCP |
CD4555BEE4 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125 | Texas Instruments | HEF4555BPB vs CD4555BEE4 |
MC14555BCPD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | HEF4555BPB vs MC14555BCPD |
MC14555BCLD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HEF4555BPB vs MC14555BCLD |
CD4555BDMSR | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer, SBDIP, /Tube | Renesas Electronics Corporation | HEF4555BPB vs CD4555BDMSR |
CD4555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4555BPB vs CD4555BD |
SCL4555BC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | R & E International Inc | HEF4555BPB vs SCL4555BC |