Part Details for HEF4556BT-T by NXP Semiconductors
Overview of HEF4556BT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4556BT-T
HEF4556BT-T CAD Models
HEF4556BT-T Part Data Attributes:
|
HEF4556BT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4556BT-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4556BT-T
This table gives cross-reference parts and alternative options found for HEF4556BT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4556BT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4556BMTE4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4556BT-T vs CD4556BMTE4 |
HCF4556BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4556BT-T vs HCF4556BM1 |
CD4556BM96E4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4556BT-T vs CD4556BM96E4 |
CD4556BM | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4556BT-T vs CD4556BM |
MC14556BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | HEF4556BT-T vs MC14556BD |
MC14556BDR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HEF4556BT-T vs MC14556BDR2 |
CD4556BM96 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4556BT-T vs CD4556BM96 |
MC14556BDR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | HEF4556BT-T vs MC14556BDR2 |
MC14556BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HEF4556BT-T vs MC14556BD |
933373320652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4556BT-T vs 933373320652 |