Part Details for HEMT2104-35FC-1 by EMCORE Corporation
Overview of HEMT2104-35FC-1 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEMT2104-35FC-1
HEMT2104-35FC-1 CAD Models
HEMT2104-35FC-1 Part Data Attributes:
|
HEMT2104-35FC-1
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
HEMT2104-35FC-1
EMCORE Corporation
Transmitter, 1550nm Min, 1560nm Max, FC/APC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 482.6 mm | |
Body Height | 43.68 mm | |
Body Length or Diameter | 389.12 mm | |
Communication Standard | GR-2853 | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1550 nm | |
Operating Wavelength-Nom | 1555 nm | |
Optical Power Output-Nom | 3.981 mW | |
Return Loss-Min | 16 dB | |
Supply Voltage-Nom | 1 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |