Part Details for HER101-G by Comchip Technology Corporation Ltd
Overview of HER101-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101-G
HER101-G CAD Models
HER101-G Part Data Attributes
|
HER101-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
HER101-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER101-G
This table gives cross-reference parts and alternative options found for HER101-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM11 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | HER101-G vs SFM11 |
SS15AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER101-G vs SS15AF1 |
JANHCF1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | HER101-G vs JANHCF1N5802 |
SS15LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER101-G vs SS15LHRTG |
SH1-W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | HER101-G vs SH1-W |
SM4001M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | HER101-G vs SM4001M |
FFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | HER101-G vs FFM101L |
HSK4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | HSMC Corporation | HER101-G vs HSK4001 |
SFM11PL-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | HER101-G vs SFM11PL-TP-HF |
UG1A-TP | Rectifier Diode, | Micro Commercial Components | HER101-G vs UG1A-TP |