HER101GHB0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of HER101GHB0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER101GHB0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER101GHB0 by Taiwan Semiconductor

HER101GHB0
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER101GHB0
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for HER101GHB0

This table gives cross-reference parts and alternative options found for HER101GHB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101GHB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER101G-A Rectifier Diode, Micro Commercial Components HER101GHB0 vs HER101G-A
HER101G-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER101GHB0 vs HER101G-T3
HER101G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Suzhou Good-Ark Electronics Co Ltd HER101GHB0 vs HER101G
HER101G Rectifier Diode, 1 Element, 1A, 50V V(RRM) Goodwork Semiconductor Co Ltd HER101GHB0 vs HER101G
HER101GHR1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER101GHB0 vs HER101GHR1
EGP10A Rectifier Diode, Jinan Jingheng Electronics Co Ltd HER101GHB0 vs EGP10A
EGP10A-BP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER101GHB0 vs EGP10A-BP
EGP10AHE3 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Suzhou Good-Ark Electronics Co Ltd HER101GHB0 vs EGP10AHE3
EGP10A-E3/54 ULTRA FAST RECOVERY RECTFR 50V 1A 2PIN DO-204AL - Tape and Reel Vishay Semiconductors HER101GHB0 vs EGP10A-E3/54
EGP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd HER101GHB0 vs EGP10A
Part Number Description Manufacturer Compare
HER101G-TB-LF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER101GHB0 vs HER101G-TB-LF
EGP10A-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER101GHB0 vs EGP10A-TP
EGP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd HER101GHB0 vs EGP10A
HER101G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Daco Semiconductor Co Ltd HER101GHB0 vs HER101G
EGP10AHM3/73 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors HER101GHB0 vs EGP10AHM3/73
HER101G 1A, 50V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN Surge Components Inc HER101GHB0 vs HER101G
EGP10A Rectifier Diode, 1 Element, 1A, Silicon, DO-41 International Semiconductor Inc HER101GHB0 vs EGP10A
EGP10A(Z) Rectifier Diode, 1 Element, 1A, 50V V(RRM), Galaxy Microelectronics HER101GHB0 vs EGP10A(Z)
1U1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Gulfsemi HER101GHB0 vs 1U1G
HER101GHA0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER101GHB0 vs HER101GHA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER101GHB0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER101GHB0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER101GHB0 would you like to use for your alert(s)?
  • Please alert me when HER101GHB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER101GHB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER101GHB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER101GHB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER101GHB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER101GHB0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: