HER102H03-1
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Overview of HER102H03-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER102H03-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER102H03-1 by Rectron Semiconductor

HER102H03-1
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER102H03-1
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
    VS

Alternate Parts for HER102H03-1

This table gives cross-reference parts and alternative options found for HER102H03-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER102H03-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER102S-BP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Micro Commercial Components HER102H03-1 vs HER102S-BP-HF
HER102H05 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor HER102H03-1 vs HER102H05
HER102G-A Rectifier Diode, Micro Commercial Components HER102H03-1 vs HER102G-A
HER102H02-1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor HER102H03-1 vs HER102H02-1
HER102 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor HER102H03-1 vs HER102
HER102 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors HER102H03-1 vs HER102
HER102-B Rectifier Diode, 1 Element, 1A, Silicon Diodes Incorporated HER102H03-1 vs HER102-B
HER102S-TP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components HER102H03-1 vs HER102S-TP
HER102H07 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor HER102H03-1 vs HER102H07
HER102G-TP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components HER102H03-1 vs HER102G-TP-HF
Part Number Description Manufacturer Compare
1N4934H05 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor HER102H03-1 vs 1N4934H05
1N4002-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER102H03-1 vs 1N4002-BP
1N4934X Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 Microsemi Corporation HER102H03-1 vs 1N4934X
SF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated HER102H03-1 vs SF4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 TDK Micronas GmbH HER102H03-1 vs 1N4002
1N4934GD1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd HER102H03-1 vs 1N4934GD1
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation HER102H03-1 vs 1N4934GP
1N4934H02-3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor HER102H03-1 vs 1N4934H02-3
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc HER102H03-1 vs 1N4934GP
S5566BTPB2 DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components HER102H03-1 vs S5566BTPB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER102H03-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER102H03-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of HER102H03-1 would you like to use for your alert(s)?
  • Please alert me when HER102H03-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER102H03-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER102H03-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER102H03-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER102H03-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER102H03-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: