Part Details for HER103 by RFE International Inc
Overview of HER103 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER103
HER103 CAD Models
HER103 Part Data Attributes
|
HER103
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
HER103
RFE International Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for HER103
This table gives cross-reference parts and alternative options found for HER103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4003-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | HER103 vs FM4003-M |
FFM103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Frontier Electronics Co Ltd | HER103 vs FFM103M |
S1DF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | HER103 vs S1DF-T |
ES1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER103 vs ES1DLWHRVG |
1N4003L | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | HER103 vs 1N4003L |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | HER103 vs RS1D |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | HER103 vs ERB44-02 |
HS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER103 vs HS1DLW |
RS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HER103 vs RS1DF-TM2G |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER103 vs HS1DLWHRQG |