HER103G
Description: 1A, 200V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN

Overview of HER103G by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HER103G by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HER103G
Avnet Americas Glass Passivated High Efficient Rectifier 1A 200V 2-Pin DO-204AL - Tape and Reel (Alt: HER103G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 15,000 $0.0309
$0.0309 Buy Now

CAD Models for HER103G by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER103G by Surge Components Inc

HER103G
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER103G
    Surge Components Inc
    1A, 200V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for HER103G

This table gives cross-reference parts and alternative options found for HER103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER103GHA1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs HER103GHA1
HER103GA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER103G vs HER103GA0G
EGP10D-E3/73 Diode Switching 200V 1A 2-Pin DO-204AL Ammo Vishay Semiconductors HER103G vs EGP10D-E3/73
HER103GHB0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs HER103GHB0G
UF4003HR0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs UF4003HR0
UF1DR0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs UF1DR0
UF4003-E3/73 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors HER103G vs UF4003-E3/73
HER103G-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components HER103G vs HER103G-TP-HF
UF4003R0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs UF4003R0G
HER103GB0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER103G vs HER103GB0G
Part Number Description Manufacturer Compare
1N4003GH03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor HER103G vs 1N4003GH03-3
RGP10DT26A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation HER103G vs RGP10DT26A
1A3-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor HER103G vs 1A3-B
FR103M01 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor HER103G vs FR103M01
1N3611GP/53 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors HER103G vs 1N3611GP/53
1N4003 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components HER103G vs 1N4003
1N4935G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd HER103G vs 1N4935G
SF14R1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER103G vs SF14R1
1N4935-A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated HER103G vs 1N4935-A
1N4935B0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor HER103G vs 1N4935B0

Related Parts for HER103G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER103G by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER103G by Surge Components Inc

Select Manufacturer
Which Manufacturer of HER103G would you like to use for your alert(s)?
  • Please alert me when HER103G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER103G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER103G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER103G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER103G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER103G by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: