Diodes
HER105G
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of HER105G by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for HER105G by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HER105G by Micro Commercial Components

HER105G
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Breakdown Voltage-Min
400 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER105G
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for HER105G

This table gives cross-reference parts and alternative options found for HER105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER105G-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER105G vs HER105G-TP
HER105-T Rectifier Diode, Micro Commercial Components HER105G vs HER105-T
HER105G-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Micro Commercial Components HER105G vs HER105G-TP-HF
HER105-A Rectifier Diode, Micro Commercial Components HER105G vs HER105-A
HER105S-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, Micro Commercial Components HER105G vs HER105S-TP-HF
HER105-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER105G vs HER105-BP
HER105-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER105G vs HER105-TP
HER105G-AP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Micro Commercial Components HER105G vs HER105G-AP-HF
HER105S-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components HER105G vs HER105S-BP
HER105-BP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Micro Commercial Components HER105G vs HER105-BP-HF
Part Number Description Manufacturer Compare
1N4004M02 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor HER105G vs 1N4004M02
FR104GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105G vs FR104GM03
UF4004G-TB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER105G vs UF4004G-TB
HER105GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor HER105G vs HER105GA1
FR104-E Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105G vs FR104-E
UF104G_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor HER105G vs UF104G_AY_00001
1SR35-400AT-82 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHM Semiconductor HER105G vs 1SR35-400AT-82
FR104GH02-5 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105G vs FR104GH02-5
1N4004-AS01-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components HER105G vs 1N4004-AS01-BP
FR104GH03-4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105G vs FR104GH03-4

Related Parts for HER105G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER105G by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER105G by Micro Commercial Components

Select Manufacturer
Which Manufacturer of HER105G would you like to use for your alert(s)?
  • Please alert me when HER105G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER105G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER105G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER105G by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: