Part Details for HER154 by Formosa Microsemi Co Ltd
Overview of HER154 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER154
HER154 CAD Models
HER154 Part Data Attributes:
|
HER154
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER154
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER154
This table gives cross-reference parts and alternative options found for HER154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154 vs HER154 |
HER154-H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | HER154 vs HER154-H |
HER154-GT3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | HER154 vs HER154-GT3 |
HER154-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | HER154 vs HER154-T3 |
HER154-G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | HER154 vs HER154-G |
HER154-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154 vs HER154-T3 |
HER154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | HER154 vs HER154 |
HER154-TB-LF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154 vs HER154-TB-LF |
HER154-TB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154 vs HER154-TB |
HER154-LF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154 vs HER154-LF |