Part Details for HER157L by Suzhou Good-Ark Electronics Co Ltd
Overview of HER157L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER157L
HER157L CAD Models
HER157L Part Data Attributes:
|
HER157L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER157L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER157L
This table gives cross-reference parts and alternative options found for HER157L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER157L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS56K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | HER157L vs GDGS56K |
S15KLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HER157L vs S15KLWHRQG |
S2K | Rectifier Diode, | Taitron Components Inc | HER157L vs S2K |
RS2K | Rectifier Diode, | Taitron Components Inc | HER157L vs RS2K |
S15KLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HER157L vs S15KLWHRVG |
SM5398PL-TP-HF | Rectifier Diode, | Micro Commercial Components | HER157L vs SM5398PL-TP-HF |
GROK | Rectifier Diode, | Surge Components Inc | HER157L vs GROK |
S15KLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER157L vs S15KLW |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), | JGD Semiconductors Co Ltd | HER157L vs S2K |
SODF156T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | HER157L vs SODF156T-SH |