Part Details for HER1601PTHC0G by Taiwan Semiconductor
Overview of HER1601PTHC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER1601PTHC0G
HER1601PTHC0G CAD Models
HER1601PTHC0G Part Data Attributes
|
HER1601PTHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER1601PTHC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER1601PTHC0G
This table gives cross-reference parts and alternative options found for HER1601PTHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER1601PTHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGB18ACTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | HER1601PTHC0G vs UGB18ACTHE3_A/P |
GIB2402HE3/81 | DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | HER1601PTHC0G vs GIB2402HE3/81 |
SF163(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, | Diodes Incorporated | HER1601PTHC0G vs SF163(TUBE) |
MURB1620CTTRRPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | HER1601PTHC0G vs MURB1620CTTRRPBF |
UGE18CCT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | HER1601PTHC0G vs UGE18CCT-E3/45 |
VS-MURB1620CT-1PBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | HER1601PTHC0G vs VS-MURB1620CT-1PBF |
SF161{TUBE} | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon | Diodes Incorporated | HER1601PTHC0G vs SF161{TUBE} |
UGB18CCTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | HER1601PTHC0G vs UGB18CCTHE3_A/I |
UGB18DCTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | HER1601PTHC0G vs UGB18DCTHE3_A/I |
BYQ30EB-200/T3 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | HER1601PTHC0G vs BYQ30EB-200/T3 |