Part Details for HER504H35 by Rectron Semiconductor
Overview of HER504H35 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER504H35
HER504H35 CAD Models
HER504H35 Part Data Attributes
|
HER504H35
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER504H35
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER504H35
This table gives cross-reference parts and alternative options found for HER504H35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER504H35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-27, | HY Electronic Corp | HER504H35 vs HER504 |
HER504-T | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER504H35 vs HER504-T |
HER504GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER504H35 vs HER504GP-TP-HF |
HER504H36 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER504H35 vs HER504H36 |
HER504GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER504H35 vs HER504GP-AP-HF |
HER504H36-2 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER504H35 vs HER504H36-2 |
HER504M21 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER504H35 vs HER504M21 |
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | HER504H35 vs HER504 |
HER504G | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER504H35 vs HER504G |
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | HER504H35 vs HER504 |