Part Details for HER505 by Qua-Tron Electronics Industrial Co Ltd
Overview of HER505 by Qua-Tron Electronics Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER505
HER505 CAD Models
HER505 Part Data Attributes
|
HER505
Qua-Tron Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER505
Qua-Tron Electronics Industrial Co Ltd
Rectifier Diode, 1 Element, 5A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for HER505
This table gives cross-reference parts and alternative options found for HER505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM505B-HF-W | Rectifier Diode, | Rectron Semiconductor | HER505 vs HFM505B-HF-W |
HFM505-HF-T | Rectifier Diode, | Rectron Semiconductor | HER505 vs HFM505-HF-T |
S5GB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER505 vs S5GB-HF |
HFM505B-HF-T | Rectifier Diode, | Rectron Semiconductor | HER505 vs HFM505B-HF-T |