HER603GP
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon,

Overview of HER603GP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for HER603GP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HER603GP by Micro Commercial Components

HER603GP
Micro Commercial Components
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER603GP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon,
    VS

Alternate Parts for HER603GP

This table gives cross-reference parts and alternative options found for HER603GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER603GP-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-AP
HER603GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-TP-HF
HER603GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-BP-HF
HER603GP-BP Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-BP
HER603GP-AP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-AP-HF
Part Number Description Manufacturer Compare
FR603-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Won-Top Electronics Co Ltd HER603GP vs FR603-T3
DR752-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs DR752-BP-HF
FR603 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, JGD Semiconductors Co Ltd HER603GP vs FR603
FR603-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd HER603GP vs FR603-GT3
HER603GP-AP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-AP-HF
HER603-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components HER603GP vs HER603-TP
HER603 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Rugao Dachang Electronics Co Ltd HER603GP vs HER603
60S2-AP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER603GP vs 60S2-AP-HF
FR603 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd HER603GP vs FR603
HER603GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Micro Commercial Components HER603GP vs HER603GP-BP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER603GP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER603GP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of HER603GP would you like to use for your alert(s)?
  • Please alert me when HER603GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER603GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER603GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER603GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER603GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER603GP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: