Part Details for HER802R by Bytesonic Corporation
Overview of HER802R by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for HER802R
HER802R CAD Models
HER802R Part Data Attributes
|
HER802R
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
HER802R
Bytesonic Corporation
Rectifier Diode, 1 Element, 8A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |
Alternate Parts for HER802R
This table gives cross-reference parts and alternative options found for HER802R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER802R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802R vs HERA802GR |
FRAF802G | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802R vs FRAF802G |
SK810C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HER802R vs SK810C |
FM8100-T | Rectifier Diode, | Rectron Semiconductor | HER802R vs FM8100-T |
SR8100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AA, PLASTIC, TO-220A, 2 PIN | Hitano Enterprise Corp | HER802R vs SR8100 |
FM8100C-T | Rectifier Diode, | Rectron Semiconductor | HER802R vs FM8100C-T |
SRL8100-C | Rectifier Diode, | Rectron Semiconductor | HER802R vs SRL8100-C |
GPAF802 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | HER802R vs GPAF802 |
HERAF802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802R vs HERAF802GR |
MBRB8100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER802R vs MBRB8100-BP-HF |