There are no models available for this part yet.
Overview of HER802R by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for HER802R by Littelfuse Inc
Part Data Attributes for HER802R by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMITRON
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
8 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HER802R
This table gives cross-reference parts and alternative options found for HER802R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER802R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUR802-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HER802R vs CUR802-G |
SK810C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HER802R vs SK810C |
SK810CHV7G | Rectifier Diode, | Taiwan Semiconductor | HER802R vs SK810CHV7G |
SR8100RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | HER802R vs SR8100RS |
MBRB8100-TP-HF | Rectifier Diode, | Micro Commercial Components | HER802R vs MBRB8100-TP-HF |
GPAF802 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | HER802R vs GPAF802 |
MBRB8100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER802R vs MBRB8100-BP-HF |
FM8100-T | Rectifier Diode, | Rectron Semiconductor | HER802R vs FM8100-T |
HER802G | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802R vs HER802G |
SR8100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AA, PLASTIC, TO-220A, 2 PIN | Hitano Enterprise Corp | HER802R vs SR8100 |