There are no models available for this part yet.
Overview of HERA805G by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for HERA805G by RFE International Inc
Part Data Attributes for HERA805G by RFE International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
8 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Alternate Parts for HERA805G
This table gives cross-reference parts and alternative options found for HERA805G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERA805G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF86SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | HERA805G vs SF86SR |
SFA86G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | HERA805G vs SFA86G |
RL804S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | HERA805G vs RL804S-T |
SPAC804F-HF | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | HERA805G vs SPAC804F-HF |
RL804S | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | HERA805G vs RL804S |
SFAF806GR | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | HERA805G vs SFAF806GR |
SPAC804FR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | HERA805G vs SPAC804FR |
SPAC804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | HERA805G vs SPAC804F |
DSE804L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | HERA805G vs DSE804L-TA2-T |
HERA85G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | HERA805G vs HERA85G |