HES112G350V3C0NH
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL

Overview of HES112G350V3C0NH by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HES112G350V3C0NH by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HES112G350V3C0NH by Cornell Dubilier Electronics Inc

HES112G350V3C0NH
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
99 mΩ
Length
79.4 mm
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
NON-POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
4000 mA
Terminal Pitch
22.2 mm
Want to compare parts?
  1. HES112G350V3C0NH
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL
    VS

Alternate Parts for HES112G350V3C0NH

This table gives cross-reference parts and alternative options found for HES112G350V3C0NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES112G350V3C0NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HES112G350V3C1NH CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1NH
HES112G350V3C0NV CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C0NV
HES112G350V3C0NG CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C0NG
HES112G350V3C1PH Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1PH
HES112G350V3C1PV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1PV
HES112G350V3C1PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1PD
HES112G350V3C1PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1PG
HES112G350V3C0NF CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C0NF
HES112G350V3C1NL CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C1NL
HES112G350V3C0PV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, Cornell Dubilier Electronics Inc HES112G350V3C0NH vs HES112G350V3C0PV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HES112G350V3C0NH by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HES112G350V3C0NH by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of HES112G350V3C0NH would you like to use for your alert(s)?
  • Please alert me when HES112G350V3C0NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HES112G350V3C0NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HES112G350V3C0NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HES112G350V3C0NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HES112G350V3C0NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HES112G350V3C0NH by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: