Part Details for HES112G350V3C3NG by Cornell Dubilier Electronics Inc
Overview of HES112G350V3C3NG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HES112G350V3C3NG
HES112G350V3C3NG CAD Models
HES112G350V3C3NG Part Data Attributes
|
HES112G350V3C3NG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES112G350V3C3NG
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.181 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
Length | 80.543 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 22.2 mm |