Part Details for HES112G350V3C7PL by Cornell Dubilier Electronics Inc
Overview of HES112G350V3C7PL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HES112G350V3C7PL
HES112G350V3C7PL CAD Models
HES112G350V3C7PL Part Data Attributes
|
HES112G350V3C7PL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES112G350V3C7PL
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.562 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
Length | 81.686 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 22.2 mm |
Alternate Parts for HES112G350V3C7PL
This table gives cross-reference parts and alternative options found for HES112G350V3C7PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES112G350V3C7PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES112G350V3C7PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7PG |
HES112G350V3C7PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7PH |
HES112G350V3C7NF | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7NF |
HES112G350V3C7NH | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7NH |
HES112G350V3C7PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7PN |
HES112G350V3C7PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7PF |
HES112G350V3C7NL | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7NL |
HES112G350V3C7NV | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PL vs HES112G350V3C7NV |