Part Details for HEX40-AC-90-11-A2-2 by TE Connectivity
Overview of HEX40-AC-90-11-A2-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-90-11-A2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX40-AC-90-11-A2-2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 5 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$395.4160 | Buy Now |
DISTI #
677385-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Electroless Nickel Aluminum Alloy - Bulk (Alt: 677385-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEX40-AC-90-11-A2-2 RoHS: Compliant | 0 |
|
$303.7400 / $424.1200 | Buy Now |
DISTI #
000000000003123778
|
Sager | TE Connectivity HEX40-AC-90-11-A2-2 | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-90-11-A2-2 RoHS: Compliant | 0 |
|
$303.7400 / $424.1200 | Buy Now |
Part Details for HEX40-AC-90-11-A2-2
HEX40-AC-90-11-A2-2 CAD Models
HEX40-AC-90-11-A2-2 Part Data Attributes
|
HEX40-AC-90-11-A2-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90-11-A2-2
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |