Part Details for HF-362A by Epson Electronics America Inc
Overview of HF-362A by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HF-362A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CRYSTAL FILTER FOR MINIATURE SIZE RADIO EQUIPMENT | 940 |
|
RFQ |
Part Details for HF-362A
HF-362A CAD Models
HF-362A Part Data Attributes:
|
HF-362A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
HF-362A
Epson Electronics America Inc
1 FUNCTIONS, 122.88 MHz, 6 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT, MINIATURE, TS-30, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 122.88 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 150 OHM//3 | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3 mm |