Part Details for HF-362A by Seiko Epson Corporation
Overview of HF-362A by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for HF-362A
HF-362A CAD Models
HF-362A Part Data Attributes
|
HF-362A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
HF-362A
Seiko Epson Corporation
Crystal Filter, 1 Function(s), 122.88MHz, 6kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, TS-30, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 122.88 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 150 OHM//3 | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3 mm |