Part Details for HF010M681G13 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of HF010M681G13 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF010M681G13
HF010M681G13 CAD Models
HF010M681G13 Part Data Attributes
|
HF010M681G13
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Buy Now
Datasheet
|
Compare Parts:
HF010M681G13
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 13 mm | |
Manufacturer Series | HF(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | HF(10V) | |
Terminal Pitch | 5 mm |