Part Details for HF353S by TE Connectivity
Results Overview of HF353S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF353S Information
HF353S by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HF353S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 178Ohm 2A SPDT (16x9.4x10.5)mm SMD Signal Relay COO: Czechia RoHS: Compliant |
315 In Stock |
|
$16.2800 / $17.5400 | Buy Now |
|
|
Master Electronics | Electromechanical Relay 5VDC 178Ohm 2A SPDT (16x9.4x10.5)mm SMD Signal Relay COO: Czechia RoHS: Compliant |
315 In Stock |
|
$16.2800 / $17.5400 | Buy Now |
Part Details for HF353S
HF353S CAD Models
HF353S Part Data Attributes
HF353S Frequently Asked Questions (FAQ)
-
The recommended torque for the HF353S connector is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw lock type, and 1.5 Nm to 2.5 Nm (13.3 in-lbs to 22.1 in-lbs) for the screw clamp type.
-
Yes, the HF353S connector is designed to withstand high-vibration applications. It has a ruggedized design and a secure screw-lock or screw-clamp mechanism that ensures reliable connections even in harsh environments.
-
Yes, the HF353S connector is designed to be used in outdoor or wet environments. It has an IP67 rating, which means it can withstand immersion in water up to 1 meter for 30 minutes and is also resistant to dust and moisture.
-
The maximum operating temperature of the HF353S connector is 125°C (257°F). It can also withstand storage temperatures up to 150°C (302°F) for short periods.
-
Yes, the HF353S connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories. It is part of the TE Connectivity's modular connector system, which allows for easy integration with other products.