Part Details for HFA16TA60CSTRL by International Rectifier
Overview of HFA16TA60CSTRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA16TA60CSTRL
HFA16TA60CSTRL CAD Models
HFA16TA60CSTRL Part Data Attributes
|
HFA16TA60CSTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA16TA60CSTRL
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for HFA16TA60CSTRL
This table gives cross-reference parts and alternative options found for HFA16TA60CSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA16TA60CSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA16TA60CS | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | International Rectifier | HFA16TA60CSTRL vs HFA16TA60CS |
HFA16TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon | International Rectifier | HFA16TA60CSTRL vs HFA16TA60CSTRR |
HFA16TA60CSTRLPBF | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon | International Rectifier | HFA16TA60CSTRL vs HFA16TA60CSTRLPBF |