Part Details for HFA25TB60STRL by International Rectifier
Overview of HFA25TB60STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA25TB60STRL
HFA25TB60STRL CAD Models
HFA25TB60STRL Part Data Attributes:
|
HFA25TB60STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA25TB60STRL
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.042 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for HFA25TB60STRL
This table gives cross-reference parts and alternative options found for HFA25TB60STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA25TB60STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA25TB60STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, D2PAK-3 | International Rectifier | HFA25TB60STRL vs HFA25TB60STRLPBF |
HFA25TB60STRR | Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, D2PAK-3 | International Rectifier | HFA25TB60STRL vs HFA25TB60STRR |