Part Details for HFBR-11E9 by Hewlett Packard Co
Overview of HFBR-11E9 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-11E9
HFBR-11E9 CAD Models
HFBR-11E9 Part Data Attributes:
|
HFBR-11E9
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-11E9
Hewlett Packard Co
Transmitter, 266Mbps, SC Connector, DIP, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.19 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 40.5 mm | |
Communication Standard | ATM | |
Connection Type | SC CONNECTOR | |
Data Rate | 266 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | DIP | |
Surface Mount | NO | |
Transmission Type | DIGITAL |