There are no models available for this part yet.
Overview of HFBR-1312T by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1312-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for HFBR-1312T by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24 |
|
RFQ |
CAD Models for HFBR-1312T by Agilent Technologies Inc
Part Data Attributes for HFBR-1312T by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
12.6 mm
|
Body Height
|
12.6 mm
|
Body Length or Diameter
|
29.8 mm
|
Built-in Feature
|
AMPLIFIER
|
Communication Standard
|
OC-3, SONET
|
Connection Type
|
ST CONNECTOR, SC CONNECTOR
|
Data Rate
|
155 Mbps
|
Emitter/Detector Type
|
LED
|
Fiber Optic Device Type
|
TRANSMITTER
|
Fiber Type
|
9/125, 50/125, 62.5/125
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Max
|
1370 nm
|
Operating Wavelength-Min
|
1270 nm
|
Operating Wavelength-Nom
|
1300 nm
|
Optical Power Output-Nom
|
0.0794 mW
|
Package Style
|
DIP
|
Supply Voltage-Max
|
1.7 V
|
Supply Voltage-Min
|
1.1 V
|
Supply Voltage-Nom
|
1.4 V
|
Surface Mount
|
NO
|
Transmission Type
|
DIGITAL
|
Alternate Parts for HFBR-1312T
This table gives cross-reference parts and alternative options found for HFBR-1312T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1312T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1312T | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, SC Connector, DIP, Panel Mount, | Broadcom Limited | HFBR-1312T vs HFBR-1312T |
HFBR-1312TZ | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, DIP, Through Hole Mount, ROHS COMPLIANT, DIP-8 | Foxconn | HFBR-1312T vs HFBR-1312TZ |
HFBR-1312T | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, SC Connector, ST Connector, DIP, Panel Mount | Hewlett Packard Co | HFBR-1312T vs HFBR-1312T |
HFBR-1312TZ | FIBER OPTIC TRANSMITTER, 1270-1370nm, 155Mbps, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT, DIP-8 | Avago Technologies | HFBR-1312T vs HFBR-1312TZ |