There are no models available for this part yet.
Overview of HFBR-1505AZ by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1505-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
CAD Models for HFBR-1505AZ by Avago Technologies
Part Data Attributes for HFBR-1505AZ by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8517.62.00.50
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW
|
Body Breadth
|
12.5 mm
|
Body Height
|
10.2 mm
|
Body Length or Diameter
|
16.1 mm
|
Connection Type
|
SMA CONNECTOR
|
Data Rate
|
10 Mbps
|
Emitter/Detector Type
|
LED
|
Fiber Optic Device Type
|
TRANSMITTER
|
Fiber Type
|
200, HCS, POF
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT, THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
660 nm
|
Operating Wavelength-Min
|
640 nm
|
Operating Wavelength-Nom
|
650 nm
|
Optical Power Output-Nom
|
0.039 mW
|
Package Style
|
DIP
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Transmission Type
|
DIGITAL
|
Alternate Parts for HFBR-1505AZ
This table gives cross-reference parts and alternative options found for HFBR-1505AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1505AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1505A | Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-1505AZ vs HFBR-1505A |
HFBR-1505A | FIBER OPTIC TRANSMITTER, 640-660nm, 10Mbps, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1505AZ vs HFBR-1505A |
HFBR-1505A | Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-1505AZ vs HFBR-1505A |
Related Parts for HFBR-1505AZ
-
HFBR-2505AZFiber Optic Receivers
-
HFBR-1412TFiber Optic Transmitters
-
GCM155R71H104ME02DFixed Capacitors
-
MC9S12C64MPBEMicrocontrollers
-
AUIRFS3006-7TRLPower Field-Effect Transistors
-
TPS62142RGTRSwitching Regulator or Controllers
-
006229040001800+Headers and Edge Type Connectors
-
WR06X333JTLFixed Resistors
-
TL062CDOperational Amplifiers