Part Details for HFBR-1522ETZ by Broadcom Limited
Overview of HFBR-1522ETZ by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1522ETZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4814
|
Newark | Fiber Optic, Transmitter, 1Mbd, Wavelength Typ:660Nm, Data Rate Max:1Mbaud, Data Transmission Distance:67M, Forward Current If:80Ma, Forward Voltage:1.67V, Reverse Voltage Vr:5V, Signal Rate Max:1Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom HFBR-1522ETZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 864 |
|
$11.6300 / $18.6100 | Buy Now |
DISTI #
516-2304-5-ND
|
DigiKey | XMITTER FIBER OPTIC 660NM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
489 In Stock |
|
$11.4548 / $19.6900 | Buy Now |
DISTI #
HFBR-1522ETZ
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Tape and Reel (Alt: HFBR-1522ETZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.7648 / $11.4880 | Buy Now |
DISTI #
630-HFBR-1522ETZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz RoHS: Compliant | 611 |
|
$10.6900 / $18.6900 | Buy Now |
|
Quest Components | TRANSMITTER, 1MBPS, THROUGH HOLE MOUNT | 1 |
|
$6.0400 / $9.0600 | Buy Now |
DISTI #
HFBR-1522ETZ
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Tape and Reel (Alt: HFBR-1522ETZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.7648 / $11.4880 | Buy Now |
|
Chip1Cloud | FIBER OPTIC TRANSMITTER 660NM / TX Optical Fiber 1MBd Automotive 6-Pin | 2600 |
|
RFQ | |
DISTI #
HFBR-1522ETZ
|
EBV Elektronik | TX Optical Fiber 1MBd 6-Pin (Alt: HFBR-1522ETZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1863199
|
element14 Asia-Pacific | FIBER OPTIC, TRANSMITTER, 1MBD RoHS: Compliant Min Qty: 1 Container: Each | 812 |
|
$12.0780 / $19.7175 | Buy Now |
DISTI #
1863199
|
Farnell | FIBER OPTIC, TRANSMITTER, 1MBD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 812 |
|
$11.4319 / $18.8105 | Buy Now |
Part Details for HFBR-1522ETZ
HFBR-1522ETZ CAD Models
HFBR-1522ETZ Part Data Attributes:
|
HFBR-1522ETZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1522ETZ
Broadcom Limited
Transmitter, 1Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.15 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | DIGITAL |