Part Details for HFBR-1525EZ by Broadcom Limited
Overview of HFBR-1525EZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1525EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3523-ND
|
DigiKey | XMITTER FIBER OPTIC 10MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1015 In Stock |
|
$11.9807 / $20.5900 | Buy Now |
DISTI #
HFBR-1525EZ
|
Avnet Americas | - Rail/Tube (Alt: HFBR-1525EZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
630-HFBR-1525EZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 10MBD Tx RoHS RoHS: Compliant | 45 |
|
$11.9700 / $20.5900 | Buy Now |
DISTI #
HFBR-1525EZ
|
EBV Elektronik | (Alt: HFBR-1525EZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 15200 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers 10MBD Tx RoHS | 50 |
|
$104.8300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 12200 |
|
$16.5200 / $17.8500 | Buy Now |
Part Details for HFBR-1525EZ
HFBR-1525EZ CAD Models
HFBR-1525EZ Part Data Attributes
|
HFBR-1525EZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1525EZ
Broadcom Limited
Transmitter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSMITTER | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Supply Voltage-Max | 5.25 V | |
Terminal Finish | TIN |