Part Details for HFBR-2412TC by Agilent Technologies Inc
Overview of HFBR-2412TC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for HFBR-2412TC
HFBR-2412TC CAD Models
HFBR-2412TC Part Data Attributes:
|
HFBR-2412TC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-2412TC
Agilent Technologies Inc
Receiver, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |
Alternate Parts for HFBR-2412TC
This table gives cross-reference parts and alternative options found for HFBR-2412TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2412TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2412TCZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2412TC vs HFBR-2412TCZ |
HFBR-2412TC | Receiver, Surface Mount | Hewlett Packard Co | HFBR-2412TC vs HFBR-2412TC |
HFBR-2412TCZ | Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Foxconn | HFBR-2412TC vs HFBR-2412TCZ |
HFBR-2412TCZ | Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Broadcom Limited | HFBR-2412TC vs HFBR-2412TCZ |
HFBR-2412TC | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2412TC vs HFBR-2412TC |