Part Details for HFBR-2416TCZ by Broadcom Limited
Overview of HFBR-2416TCZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2416TCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2057-ND
|
DigiKey | FIBER OPTIC RECEIVER 160MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
278 In Stock |
|
$17.4769 / $27.8600 | Buy Now |
DISTI #
HFBR-2416TCZ
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2416TCZ) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-2416TCZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anlg F O ST Rx pf RoHS: Compliant | 178 |
|
$18.9800 / $27.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 393 |
|
$31.0811 / $32.4768 | Buy Now |
DISTI #
HFBR-2416TCZ
|
EBV Elektronik | RX Optical Fiber 160MBd 8-Pin (Alt: HFBR-2416TCZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anlg F O ST Rx pf | 50 |
|
$105.8300 | Buy Now |
Part Details for HFBR-2416TCZ
HFBR-2416TCZ CAD Models
HFBR-2416TCZ Part Data Attributes
|
HFBR-2416TCZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2416TCZ
Broadcom Limited
Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2416TCZ
This table gives cross-reference parts and alternative options found for HFBR-2416TCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2416TCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2416TC | Receiver, 160Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2416TCZ vs HFBR-2416TC |
HFBR-2416TCZ | Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Foxconn | HFBR-2416TCZ vs HFBR-2416TCZ |
HFBR-2416TCZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2416TCZ vs HFBR-2416TCZ |