-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SERCOS 4MBd SMA Rx ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1449 |
|
$10.5300 / $12.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-2505A
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-2505A
Avago Technologies
FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 12.5 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 16.1 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 650 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HFBR-2505A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2505A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2505AZ | FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2505A vs HFBR-2505AZ |
HFBR-2505AZ | Receiver, 10Mbps, SMA Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2505A vs HFBR-2505AZ |
HFBR-2505A | Receiver, 10Mbps, SMA Connector, ST Connector, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-2505A vs HFBR-2505A |