Part Details for HFBR-2505CFZ by Foxconn
Overview of HFBR-2505CFZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-2505CFZ
HFBR-2505CFZ CAD Models
HFBR-2505CFZ Part Data Attributes:
|
HFBR-2505CFZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-2505CFZ
Foxconn
Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 7.62 mm | |
Body Height | 9.85 mm | |
Body Length or Diameter | 12.55 mm | |
Connection Type | SMA CONNECTOR | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200, HCS, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 662 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |