Part Details for HFBR-2522 by Hewlett Packard Co
Overview of HFBR-2522 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-2522
HFBR-2522 CAD Models
HFBR-2522 Part Data Attributes:
|
HFBR-2522
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-2522
Hewlett Packard Co
Receiver, 5Mbps, DIP, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2522
This table gives cross-reference parts and alternative options found for HFBR-2522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2522Z | Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-2522 vs HFBR-2522Z |
HFBR-2522 | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP | Avago Technologies | HFBR-2522 vs HFBR-2522 |
HFBR-2522 | Receiver, 5Mbps, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-2522 vs HFBR-2522 |
HFBR-2522 | Receiver, 5Mbps, DIP, Through Hole Mount | Broadcom Limited | HFBR-2522 vs HFBR-2522 |
HFBR-2522Z | Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-2522 vs HFBR-2522Z |
HFBR-2522Z | FIBER OPTIC RECEIVER, 1Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2522 vs HFBR-2522Z |