Part Details for HFBR-2524Z by Broadcom Limited
Overview of HFBR-2524Z by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2524Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0283
|
Newark | Fiber Optic Detector Module, 115Kbps, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:20M, Product Range:-, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2524Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1446 |
|
$11.2900 / $17.8300 | Buy Now |
DISTI #
516-2065-ND
|
DigiKey | FIBER OPTIC RECEIVER 1MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4167 / $17.1300 | Buy Now |
DISTI #
HFBR-2524Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-2524Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
630-HFBR-2524Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZONAL STD RCVR RoHS RoHS: Compliant | 311 |
|
$11.7800 / $17.1400 | Buy Now |
DISTI #
HFBR-2524Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 220 |
|
$15.8100 / $23.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 600 |
|
$14.1143 / $14.7023 | Buy Now |
DISTI #
HFBR-2524Z
|
EBV Elektronik | (Alt: HFBR-2524Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 2600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$11.2700 / $12.1800 | Buy Now |
Part Details for HFBR-2524Z
HFBR-2524Z CAD Models
HFBR-2524Z Part Data Attributes
|
HFBR-2524Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2524Z
Broadcom Limited
Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 1 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HFBR-2524Z
This table gives cross-reference parts and alternative options found for HFBR-2524Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2524Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2524 | Receiver, 5Mbps, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-2524Z vs HFBR-2524 |
HFBR-2524 | Receiver, 5Mbps, DIP, Through Hole Mount | Broadcom Limited | HFBR-2524Z vs HFBR-2524 |
HFBR-2524Z | FIBER OPTIC RECEIVER, 1Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2524Z vs HFBR-2524Z |
HFBR-2524Z | Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-2524Z vs HFBR-2524Z |