-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0286
|
Newark | Fibre Optic, Receiver, 5Mbd, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:30M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2531Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4724 |
|
$13.3700 / $21.4000 | Buy Now |
DISTI #
516-2067-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2994 In Stock |
|
$11.9811 / $20.5900 | Buy Now |
DISTI #
HFBR-2531Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
630-HFBR-2531Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 5MBd RCVR RoHS RoHS: Compliant | 0 |
|
$13.0500 / $20.5900 | Order Now |
DISTI #
HFBR-2531Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-2531Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 0 |
|
$14.7500 / $15.9200 | RFQ |
|
Ameya Holding Limited | Min Qty: 200 | 800 |
|
$15.7447 / $16.0660 | Buy Now |
DISTI #
66S454
|
Bürklin Elektronik | Fiber Optic Transceivers HFBR-2531Z Min Qty: 1 | 38 |
|
$15.1436 / $20.2596 | Buy Now |
|
Chip1Cloud | RECEIVER FIBER OPTIC VERT 5MBD | 7000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Versatile Link Plugin Fiber Optical Transceivers ROHS | 190 |
|
$6.8959 / $9.2646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-2531Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2531Z
Broadcom Limited
Receiver, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HFBR-2531Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2531Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2531Z | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2531Z vs HFBR-2531Z |
HFBR-2531 | Receiver, Through Hole Mount | Agilent Technologies Inc | HFBR-2531Z vs HFBR-2531 |