Part Details for HFBR-3810MSZ by Avago Technologies
Overview of HFBR-3810MSZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-3810MSZ
HFBR-3810MSZ CAD Models
HFBR-3810MSZ Part Data Attributes:
|
HFBR-3810MSZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-3810MSZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.96 mm | |
Body Length or Diameter | 31.67 mm | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |